TX2SS-L2-1.5V
vs
TX2SS-L2-1.5V-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.2 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.133 A
0.133 A
Coil Operate Voltage(DC)
1.13 V
1.13 V
Coil Power
200 mW
200 mW
Coil Release Voltage(DC)
1.13 V
1.13 V
Coil Resistance
11.2 Ω
11.2 Ω
Coil Voltage(DC)-Max
1.5 V
1.5 V
Coil Voltage-Nom
1.5 V
1.5 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver
Silver
End Contact Plating
GOLD
GOLD
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
10
Operate Time
4 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Sealing
WATER PROOF
WATER PROOF
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
10
2
Compare TX2SS-L2-1.5V with alternatives
Compare TX2SS-L2-1.5V-Z with alternatives