TX2SS-L-9V-TH-X
vs
TX2SS-LT-9V-TH-X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
7.5 mm
|
7.5 mm
|
Body Height |
10 mm
|
10 mm
|
Body Length or Diameter |
15 mm
|
15 mm
|
Coil Operate Voltage(DC) |
6.75 V
|
6.75 V
|
Coil Release Voltage(DC) |
6.75 V
|
6.75 V
|
Coil Resistance |
810 Ω
|
579 Ω
|
Coil Voltage(DC)-Max |
13.5 V
|
13.5 V
|
Coil Voltage-Nom |
9 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
60VA@250VAC
|
60VA@250VAC
|
Contact (AC) Max Rating R Load |
7.5A@250VAC
|
7.5A@250VAC
|
Contact Current(AC)-Max |
7.5 A
|
7.5 A
|
Contact Current(DC)-Max |
7.5 A
|
7.5 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
60W@220VDC
|
Contact (DC) Max Rating R Load |
7.5A@220VDC
|
7.5A@220VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
Silver
|
End Contact Plating |
GOLD
|
GOLD
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Number of Terminals |
8
|
10
|
Operate Time |
4 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
15mm x 7.5mm x 10mm
|
15mm x 7.5mm x 10mm
|
Reference Standard |
BSI; CSA; UL
|
BSI; CSA; UL
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
4 ms
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TX2SS-L-9V-TH-X with alternatives
Compare TX2SS-LT-9V-TH-X with alternatives