TX2SS-L-12V-Z vs UD2-5SNR-R6 feature comparison

TX2SS-L-12V-Z Panasonic Electronic Components

Buy Now Datasheet

UD2-5SNR-R6 World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP WORLD PRODUCTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 6.5 mm
Body Height 8.2 mm 5.45 mm
Body Length or Diameter 15 mm 10.6 mm
Coil Current(DC)-Max 0.008 A
Coil Operate Voltage(DC) 9 V 3.75 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 9 V 3.75 V
Coil Resistance 1440 Ω 250 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V 5 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 2 A 1 A
Contact (DC) Max Power Rating R Load 60W@220VDC 30W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC 1A@220VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Silver Nickel
End Contact Plating GOLD GOLD ALLOY
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Terminals 8 8
Operate Time 4 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 10.6mm x 6.5mm x 5.45mm
Reference Standard BSI; CSA; UL CSA; TUV; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms 1 ms
Sealing WATER PROOF
Surface Mount NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Contact (AC) Max Power Rating R Load 37.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Voltage(AC)-Max 250 V

Compare TX2SS-L-12V-Z with alternatives