TX2SL-L2-1.5V-1-Z vs TX2SS-LT-1.5V-1-X feature comparison

TX2SL-L2-1.5V-1-Z Panasonic Electronic Components

Buy Now Datasheet

TX2SS-LT-1.5V-1-X Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.133 A 0.133 A
Coil Operate Voltage(DC) 1.13 V 1.13 V
Coil Power 200 mW 200 mW
Coil Release Voltage(DC) 1.13 V 1.13 V
Coil Resistance 11.2 Ω 11.2 Ω
Coil Voltage(DC)-Max 1.5 V 1.5 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@220VDC 1A@220VDC
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Sealing WATER PROOF WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Coil Voltage-Nom 1.5 V
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact Resistance 100 mΩ
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 10
Relay Form 2 FORM C

Compare TX2SL-L2-1.5V-1-Z with alternatives

Compare TX2SS-LT-1.5V-1-X with alternatives