TX2SL-L-24V-Z
vs
EE2-24SNUX-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
TOKIN CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.4 mm
7.5 mm
Body Height
8.2 mm
9 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.004 A
0.004 A
Coil Operate Voltage(DC)
18 V
18 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
18 V
18 V
Coil Resistance
5760 Ω
5760 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
DC
AC/DC
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
4 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.5mm x 9mm
Reference Standard
BSI; CSA; UL
CSA; EN; IEC; TUV; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
1 ms
Sealing
WATER PROOF
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Voltage(AC)-Max
250 V
Compare TX2SL-L-24V-Z with alternatives