TX2SA-LT-4.5V-1-X vs TX2SS-L2-4.5V-1 feature comparison

TX2SA-LT-4.5V-1-X Panasonic Electronic Components

Buy Now Datasheet

TX2SS-L2-4.5V-1

Part not found

Search for TX2SS-L2-4.5V-1
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Additional Feature LOW PROFILE
Body Breadth 7.4 mm
Body Height 8.2 mm
Body Length or Diameter 15 mm
Coil Current(DC)-Max 0.044 A
Coil Operate Voltage(DC) 3.38 V
Coil Power 200 mW
Coil Release Voltage(DC) 3.38 V
Coil Resistance 101.2 Ω
Coil Voltage(DC)-Max 4.5 V
Coil Voltage-Nom 4.5 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Terminals 10
Operate Time 4 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL
Relay Action LATCHED
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Sealing WATER PROOF
Surface Mount NO
Termination Type SOLDER
Base Number Matches 1

Compare TX2SA-LT-4.5V-1-X with alternatives