TX2SA-L-12V-TH-Z
vs
EF2-5SNU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NEC TOKIN CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
7.4 mm
|
7.5 mm
|
Body Height |
8.2 mm
|
9 mm
|
Body Length or Diameter |
15 mm
|
15 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.006 A
|
Coil Operate Voltage(DC) |
9 V
|
4 V
|
Coil Power |
100 mW
|
30 mW
|
Coil Release Voltage(DC) |
9 V
|
4 V
|
Coil Resistance |
1440 Ω
|
833 Ω
|
Coil Voltage(DC)-Max |
12 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
7.5A@250VAC
|
1A@250VAC
|
Contact Current(AC)-Max |
7.5 A
|
1 A
|
Contact Current(DC)-Max |
7.5 A
|
1 A
|
Contact (DC) Max Rating R Load |
7.5A@220VDC
|
1A@220VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
4 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TAPE AND REEL
|
TUBE
|
Physical Dimension |
15mm x 7.4mm x 8.2mm
|
15mm X 7.5mm X 9mm
|
Reference Standard |
BSI; CSA; UL
|
CSA; EN; IEC; TUV; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
2 ms
|
Sealing |
WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
16
|
|
|
|
Compare TX2SA-L-12V-TH-Z with alternatives
Compare EF2-5SNU with alternatives