TX2SA-4.5V-TH-Z vs TX2SA-4.5V-1-Z feature comparison

TX2SA-4.5V-TH-Z Panasonic Electronic Components

Buy Now Datasheet

TX2SA-4.5V-1-Z Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.031 A 0.031 A
Coil Operate Voltage(DC) 3.38 V 3.38 V
Coil Power 140 mW 140 mW
Coil Release Voltage(DC) 0.45 V 0.45 V
Coil Resistance 145 Ω 145 Ω
Coil Voltage(DC)-Max 4.5 V 4.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 7.5A@250VAC
Contact Current(AC)-Max 7.5 A
Contact Current(DC)-Max 7.5 A 1 A
Contact (DC) Max Rating R Load 7.5A@220VDC 1A@220VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Sealing WATER PROOF WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Panasonic
Coil Voltage-Nom 4.5 V
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact Resistance 100 mΩ
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 8
Relay Form 2 FORM C

Compare TX2SA-4.5V-TH-Z with alternatives

Compare TX2SA-4.5V-1-Z with alternatives