TX2SA-12V
vs
TX2SA-12V-TH-X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Panasonic
Additional Feature
LOW PROFILE
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.4 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.012 A
0.018 A
Coil Operate Voltage(DC)
9 V
9 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
1028 Ω
1028 Ω
Coil Voltage(DC)-Max
12 V
18 V
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
2 A
7.5 A
Contact (DC) Max Power Rating R Load
60W@220VDC
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
7.5A@220VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver
Silver
End Contact Plating
GOLD
GOLD
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
8
Operate Time
4 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TR
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.4mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Sealing
WATER PROOF
IP67; RT3
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Power Rating R Load
60VA@250VAC
Contact (AC) Max Rating R Load
7.5A@250VAC
Contact Current(AC)-Max
7.5 A
Contact Voltage(AC)-Max
250 V
Compare TX2SA-12V with alternatives
Compare TX2SA-12V-TH-X with alternatives