TX2-LT-H-1.5V-TH
vs
TX2SL-L2-1.5V-TH-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.4 mm
7.4 mm
Body Height
8.2 mm
8.2 mm
Body Length or Diameter
15 mm
15 mm
Coil Current(DC)-Max
0.094 A
0.094 A
Coil Operate Voltage(DC)
1.13 V
1.13 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
1.13 V
1.13 V
Coil Resistance
16 Ω
16 Ω
Coil Voltage(DC)-Max
1.5 V
1.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
7.5A@250VAC
7.5A@250VAC
Contact Current(AC)-Max
7.5 A
7.5 A
Contact Current(DC)-Max
7.5 A
7.5 A
Contact (DC) Max Rating R Load
7.5A@220VDC
7.5A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
4 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BOX; TAPE AND REEL
Physical Dimension
15mm x 7.4mm x 8.2mm
15mm x 7.4mm x 8.2mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Sealing
WATER PROOF
WATER PROOF
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare TX2-LT-H-1.5V-TH with alternatives
Compare TX2SL-L2-1.5V-TH-Z with alternatives