TX2-L2-6V-Z vs TX2SL-L2-6V-Z feature comparison

TX2-L2-6V-Z Panasonic Electronic Components

Buy Now Datasheet

TX2SL-L2-6V-Z Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 4.5 V 4.5 V
Coil Power 200 mW 200 mW
Coil Release Voltage(DC) 4.5 V 4.5 V
Coil Resistance 180 Ω 180 Ω
Coil Voltage(DC)-Max 6 V 6 V
Coil Voltage-Nom 6 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Power Rating R Load 60W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC 2A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 10
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Surface Mount NO NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Sealing WATER PROOF

Compare TX2-L2-6V-Z with alternatives

Compare TX2SL-L2-6V-Z with alternatives