TX2-L-1.5V
vs
G6HU-2-U5VDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.4 mm
9.3 mm
Body Height
8.2 mm
5.4 mm
Body Length or Diameter
15 mm
14.3 mm
Coil Current(DC)-Max
0.067 A
0.02 A
Coil Operate Voltage(DC)
1.13 V
3.75 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
1.13 V
3.75 V
Coil Resistance
22.5 Ω
250 Ω
Coil Voltage(DC)-Max
1.5 V
5 V
Coil Voltage-Nom
1.5 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
2 A
1 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
1A@110VDC
Contact Resistance
100 mΩ
Contact Voltage(DC)-Max
220 V
110 V
Contact/Output Supply Type
DC
AC/DC
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
8
Operate Time
4 ms
3 ms
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
15mm x 7.4mm x 8.2mm
14.3mm X 9.3mm X 5.4mm
Reference Standard
BSI; CSA; UL
CSA; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
3 ms
Sealing
WATER PROOF
Surface Mount
NO
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Voltage(AC)-Max
125 V
Compare TX2-L-1.5V with alternatives
Compare G6HU-2-U5VDC with alternatives