TX15-80PLTSTH1E vs TX14-80PLTLTN1E feature comparison

TX15-80PLTSTH1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

TX14-80PLTLTN1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare TX15-80PLTSTH1E with alternatives

Compare TX14-80PLTLTN1E with alternatives