TX15-50RLTLT-MH1E vs KX14-50N2E9 feature comparison

TX15-50RLTLT-MH1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

KX14-50N2E9 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare TX15-50RLTLT-MH1E with alternatives

Compare KX14-50N2E9 with alternatives