TX15-30P-8ST-MN1
vs
P08-030-PLT-B-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STAGGERED CONFIGURATION
3M
Body Breadth
0.276 inch
0.269 inch
Body Depth
0.441 inch
0.146 inch
Body Length
1.377 inch
0.413 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (4) OVER NICKEL
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
TIN
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
60 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
250VDC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-40 °C
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
5.8674 mm
Plating Thickness
4u inch
8u inch
Polarization Key
SHRD CENTER
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
Terminal Pitch
1.27 mm
0.8 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Board Mounting Option
POLARIZATION POST
Durability
50 Cycles
Insertion Force-Max
43.1456 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Withdrawl Force-Min
6.2272 N
Compare TX15-30P-8ST-MN1 with alternatives
Compare P08-030-PLT-B-G with alternatives