TX14-60R-7ST-MN2E vs 176375-2 feature comparison

TX14-60R-7ST-MN2E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

176375-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Depth 0.374 inch
Body Length 1.947 inch
Contact Finish Mating AU
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 35 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Durability 2000 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch
Number Of PCB Rows 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness 12u inch
Polarization Key D-SHAPE
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.122 inch

Compare TX14-60R-7ST-MN2E with alternatives

Compare 176375-2 with alternatives