TX14-60R-10ST-MN1 vs 5-5316563-4 feature comparison

TX14-60R-10ST-MN1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

5-5316563-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature EX LONG CNT WIPE,WITH MTG EARS
Body Breadth 0.276 inch 0.256 inch
Body Depth 0.508 inch 0.314 inch
Body Length 2.127 inch 0.972 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 200VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.024 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 5.5626 mm
Plating Thickness 4u inch 7.874u inch
Polarization Key SHRD CENTER POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 1.27 mm 0.6 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Board Mounting Option LOCATING POST
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .8896 N
Mains Connector Rating .5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Withdrawl Force-Min .0973 N

Compare TX14-60R-10ST-MN1 with alternatives

Compare 5-5316563-4 with alternatives