TX14-30RLTSTN1E vs KX14-30N14DE feature comparison

TX14-30RLTSTN1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

KX14-30N14DE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare TX14-30RLTSTN1E with alternatives

Compare KX14-30N14DE with alternatives