TX14-30R-6ST-MN2E
vs
KX14-30N3D1E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
0.8 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Finish Mating
GOLD (4) OVER NICKEL
Contact Finish Termination
TIN
JESD-609 Code
e3
Compare TX14-30R-6ST-MN2E with alternatives
Compare KX14-30N3D1E with alternatives