TX14-140R-7LT-MH3E vs 6-1318157-0 feature comparison

TX14-140R-7LT-MH3E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

6-1318157-0 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 280 280
UL Flammability Code 94V-0
Base Number Matches 1 2

Compare TX14-140R-7LT-MH3E with alternatives

Compare 6-1318157-0 with alternatives