TX14-050P-6VF-MN1E vs HDWM-25-59-G-D-615-SM feature comparison

TX14-050P-6VF-MN1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

HDWM-25-59-G-D-615-SM Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination TIN Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 1 A

Compare TX14-050P-6VF-MN1E with alternatives

Compare HDWM-25-59-G-D-615-SM with alternatives