TWSE188M025SBLZ0000 vs TWAE188M025SBSZ0000 feature comparison

TWSE188M025SBLZ0000 Kyocera AVX Components

Buy Now Datasheet

TWAE188M025SBSZ0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 1800 µF 1800 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 500 mΩ 500 mΩ
JESD-609 Code e0 e0
Leakage Current 0.006 mA 0.006 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1170 mA 1209 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 25 Weeks
Package Shape TUBULAR PACKAGE

Compare TWSE188M025SBLZ0000 with alternatives

Compare TWAE188M025SBSZ0000 with alternatives