TWCE757K010CLLZ070H vs 136D757X9010K0E3 feature comparison

TWCE757K010CLLZ070H Kyocera AVX Components

Buy Now Datasheet

136D757X9010K0E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 440 mΩ 440 mΩ
JESD-609 Code e3 e3
Leakage Current 0.004 mA 0.004 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 920.4 mA 2360 mA
Surface Mount NO NO
Tan Delta 25.0
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.20
Factory Lead Time 16 Weeks
Package Shape TUBULAR PACKAGE
Packing Method TRAY

Compare TWCE757K010CLLZ070H with alternatives

Compare 136D757X9010K0E3 with alternatives