TWCE228M006CLLZ000H vs T291D228M006P feature comparison

TWCE228M006CLLZ000H Kyocera AVX Components

Buy Now Datasheet

T291D228M006P KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 520 mΩ 520 mΩ
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 7
Packing Method Tray

Compare TWCE228M006CLLZ000H with alternatives

Compare T291D228M006P with alternatives