TWCE167K050CLSZ070H vs TWCE167K050CLLZ070H feature comparison

TWCE167K050CLSZ070H Kyocera AVX Components

Buy Now Datasheet

TWCE167K050CLLZ070H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 160 µF 160 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 710 mΩ 710 mΩ
JESD-609 Code e3 e3
Leakage Current 0.008 mA 0.008 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 741 mA 741 mA
Surface Mount NO NO
Tan Delta 8.5 8.5
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TWCE167K050CLSZ070H with alternatives

Compare TWCE167K050CLLZ070H with alternatives