TWCE167K050CLSZ070H
vs
M39006/22-0580H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
160 µF
160 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
710 mΩ
1410 mΩ
JESD-609 Code
e3
Leakage Current
0.008 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
741 mA
Surface Mount
NO
NO
Tan Delta
8.5
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
1
1
Rohs Code
No
Reference Standard
MIL-PRF-39006
Compare TWCE167K050CLSZ070H with alternatives
Compare M39006/22-0580H with alternatives