TWCE167K050CLSZ0700 vs M39006/09-8333 feature comparison

TWCE167K050CLSZ0700 Kyocera AVX Components

Buy Now Datasheet

M39006/09-8333 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 160 µF 160 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 710 mΩ
JESD-609 Code e3 e0
Leakage Current 0.008 mA 0.008 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 741 mA
Surface Mount NO NO
Tan Delta 0.085 0.257
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/09

Compare TWCE167K050CLSZ0700 with alternatives

Compare M39006/09-8333 with alternatives