TWCE147M060SLLZ0000 vs T292D147M060ASC feature comparison

TWCE147M060SLLZ0000 Kyocera AVX Components

Buy Now Datasheet

T292D147M060ASC KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 140 µF 140 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 760 mΩ
Leakage Current 0.008 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 721.5 mA
Surface Mount NO NO
Tan Delta 8
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Packing Method Tray
Reference Standard MIL-STD-202
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TWCE147M060SLLZ0000 with alternatives

Compare T292D147M060ASC with alternatives