TWCD686M060SLLZ0000 vs TWCD686M060SCLZ9000 feature comparison

TWCD686M060SLLZ0000 Kyocera AVX Components

Buy Now Datasheet

TWCD686M060SCLZ9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1270 mΩ 2540 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 532.35 mA 532.35 mA
Surface Mount NO NO
Tan Delta 7.0 13.0
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TWCD686M060SLLZ0000 with alternatives

Compare TWCD686M060SCLZ9000 with alternatives