TWCD686K100CCSZ0000 vs M39006/31-0254 feature comparison

TWCD686K100CCSZ0000 Kyocera AVX Components

Buy Now Datasheet

M39006/31-0254 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2210 mΩ
JESD-609 Code e0 e0
Leakage Current 0.01 mA 0.01 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 624 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.113 5.65
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD OVER NICKEL
Terminal Shape WIRE WIRE
Base Number Matches 1 6
Manufacturer Series CLR91
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Reference Standard MIL-PRF-39006/31

Compare TWCD686K100CCSZ0000 with alternatives