TWCD566K075SLSZ0000
vs
TWCD566K075SCLZ900H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
18 Weeks
|
|
Capacitance |
56 µF
|
56 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
10.31 mm
|
10.31 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
1310 mΩ
|
2610 mΩ
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Length |
19.46 mm
|
19.46 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
75 V
|
75 V
|
Ripple Current |
520.65 mA
|
520.65 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.055
|
11.0
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
|
|
|
Compare TWCD566K075SLSZ0000 with alternatives
Compare TWCD566K075SCLZ900H with alternatives