TWCD566K075SCLZ0000
vs
M39006/22-0397
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
VISHAY SPRAGUE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 85CEL
|
|
Capacitance |
56 µF
|
56 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
10.31 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
2610 mΩ
|
|
Leakage Current |
0.002 mA
|
|
Length |
19.46 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
75 V
|
75 V
|
Ripple Current |
520.65 mA
|
1335 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
11.0
|
0.11
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
8
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
M39006/22
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-C-39006
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TWCD566K075SCLZ0000 with alternatives