TWCD506M060CCSZ0700
vs
TWCD506M060CCLZ070H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
50 µF
50 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2650 mΩ
2650 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
518.7 mA
518.7 mA
Surface Mount
NO
NO
Tan Delta
0.1
10.0
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Compare TWCD506M060CCSZ0700 with alternatives
Compare TWCD506M060CCLZ070H with alternatives