TWCD476M125SCSZ0000 vs TWCD476M125SCLZ070H feature comparison

TWCD476M125SCSZ0000 Kyocera AVX Components

Buy Now Datasheet

TWCD476M125SCLZ070H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.31 mm 10.31 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2230 mΩ 2230 mΩ
JESD-609 Code e0 e3
Leakage Current 0.01 mA 0.01 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 585 mA 1500 mA
Surface Mount NO NO
Tan Delta 0.079 0.079
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL

Compare TWCD476M125SCSZ0000 with alternatives

Compare TWCD476M125SCLZ070H with alternatives