TWCD437M008CLLZ900H
vs
M39006/30-0256H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AVX CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
430 µF
430 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
ESR
710 mΩ
JESD-609 Code
e0
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
711.75 mA
711.75 mA
Surface Mount
NO
NO
Tan Delta
23.0
0.23
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39006/30
Compare TWCD437M008CLLZ900H with alternatives
Compare M39006/30-0256H with alternatives