TWCD437M008CCLZ0000 vs 109D437X0008T2 feature comparison

TWCD437M008CCLZ0000 Kyocera AVX Components

Buy Now Datasheet

109D437X0008T2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1420 mΩ 3200 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Ripple Current 711.75 mA 410 mA
Surface Mount NO NO
Tan Delta 46.0
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Factory Lead Time 16 Weeks
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Terminal Finish Tin/Lead (Sn/Pb)

Compare TWCD437M008CCLZ0000 with alternatives

Compare 109D437X0008T2 with alternatives