TWCD256K125SLSZ0000
vs
135D256X9125T2E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
16 Weeks
Capacitance
25 µF
25 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1590 mΩ
3200 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
125 V
125 V
Ripple Current
468 mA
468 mA
Surface Mount
NO
NO
Tan Delta
0.03
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Compare TWCD256K125SLSZ0000 with alternatives
Compare 135D256X9125T2E3 with alternatives