TWCD187K025CCLZ0700 vs 109D187X9025T2E3 feature comparison

TWCD187K025CCLZ0700 Kyocera AVX Components

Buy Now Datasheet

109D187X9025T2E3 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1920 mΩ
JESD-609 Code e3 e3
Leakage Current 0.002 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 594.75 mA
Surface Mount NO NO
Tan Delta 26.0
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Series 109D
Package Shape TUBULAR PACKAGE
Packing Method TRAY, PLASTIC

Compare TWCD187K025CCLZ0700 with alternatives

Compare 109D187X9025T2E3 with alternatives