TWCD107M030CLLZ0000 vs M39006/22-0333 feature comparison

TWCD107M030CLLZ0000 Kyocera AVX Components

Buy Now Datasheet

M39006/22-0333 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP CORNELL-DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET)
ESR 1130 mΩ
Leakage Current 0.002 mA 0.012 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Ripple Current 565.5 mA 1450 mA
Surface Mount NO NO
Tan Delta 8.5 0.17
Terminal Shape WIRE WIRE
Base Number Matches 1 8
HTS Code 8532.21.0020
Manufacturer Series M39006/22
Package Shape TUBULAR PACKAGE
Reference Standard MIL-C-39006/22
Terminal Finish NOT SPECIFIED

Compare TWCD107M030CLLZ0000 with alternatives