TWCB827K006SCLZ000H vs T191B827K006MSC feature comparison

TWCB827K006SCLZ000H Kyocera AVX Components

Buy Now Datasheet

T191B827K006MSC KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2021-01-19 2023-06-14
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 820 µF 820 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.92 mm 7.92 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2510 mΩ
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Packing Method Tray
Reference Standard MIL-STD-202
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TWCB827K006SCLZ000H with alternatives

Compare T191B827K006MSC with alternatives