TWCB397M015SCSZ070H
vs
M39006/25-0115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
VISHAY SPRAGUE
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance
390 µF
390 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2520 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.003 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Ripple Current
1450 mA
1450 mA
Surface Mount
NO
NO
Tan Delta
0.74
0.74
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
7
Rohs Code
No
Manufacturer Series
M39006/25
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-C-39006
Compare TWCB397M015SCSZ070H with alternatives