TWCB277K025SCLZ000H
vs
TWCB277K025SCSZ0700
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
270 µF
|
270 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.92 mm
|
7.92 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
2700 mΩ
|
2700 mΩ
|
Length |
16.28 mm
|
16.28 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.003 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Ripple Current |
|
546 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.55
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare TWCB277K025SCLZ000H with alternatives
Compare TWCB277K025SCSZ0700 with alternatives