TWCB226K100CCLZ9000 vs TWCB226K100CLLZ9000 feature comparison

TWCB226K100CCLZ9000 Kyocera AVX Components

Buy Now Datasheet

TWCB226K100CLLZ9000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 4520 mΩ 2260 mΩ
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 376.35 mA 376.35 mA
Surface Mount NO NO
Tan Delta 7.5 3.75
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TWCB226K100CCLZ9000 with alternatives

Compare TWCB226K100CLLZ9000 with alternatives