TWCB206M060CLSZ0000
vs
M39006/30-0367
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
VISHAY SPRAGUE
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
20 µF
|
20 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.14 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
2320 mΩ
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Length |
16.28 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
60 V
|
60 V
|
Ripple Current |
362.7 mA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.035
|
0.035
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
5
|
Manufacturer Series |
|
M39006/30
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-C-39006
|
|
|
|
Compare TWCB206M060CLSZ0000 with alternatives