TWCB107M060CLSZ070H vs M39006/31-0059 feature comparison

TWCB107M060CLSZ070H Kyocera AVX Components

Buy Now Datasheet

M39006/31-0059 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1260 mΩ 1260 mΩ
JESD-609 Code e3
Leakage Current 0.004 mA 0.004 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 1100 mA 429 mA
Surface Mount NO NO
Tan Delta 0.095 0.095
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 6
Rohs Code No
Factory Lead Time 18 Weeks
Reference Standard MIL-PRF-39006

Compare TWCB107M060CLSZ070H with alternatives

Compare M39006/31-0059 with alternatives