TWCB107M060CCLZ000H
vs
135D107X0060F0E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Diameter |
7.14 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
|
ESR |
2520 mΩ
|
|
Length |
16.28 mm
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
60 V
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8532.21.0020
|
|
|
|
Compare TWCB107M060CCLZ000H with alternatives