TWCB107K010SCLZ070H vs TWCB107K010SLLZ900H feature comparison

TWCB107K010SCLZ070H Kyocera AVX Components

Buy Now Datasheet

TWCB107K010SLLZ900H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.92 mm 7.92 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ 990 mΩ
JESD-609 Code e3 e0
Leakage Current 0.001 mA 0.001 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 468 mA 468 mA
Surface Mount NO NO
Tan Delta 15.0 7.5
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TWCB107K010SCLZ070H with alternatives

Compare TWCB107K010SLLZ900H with alternatives