TWCA825K060SCSZ0000
vs
TWCA825K060SCLZ070H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
8.2 µF
8.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
5.56 mm
5.56 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
6470 mΩ
6470 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.001 mA
0.001 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
60 V
60 V
Ripple Current
243.75 mA
243.75 mA
Surface Mount
NO
NO
Tan Delta
0.04
4.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Compare TWCA825K060SCSZ0000 with alternatives
Compare TWCA825K060SCLZ070H with alternatives