TWCA825K060CCLZ0700 vs TWCA825K060CLLZ0700 feature comparison

TWCA825K060CCLZ0700 Kyocera AVX Components

Buy Now Datasheet

TWCA825K060CLLZ0700 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 8.2 µF 8.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 6470 mΩ 3240 mΩ
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 243.75 mA 243.75 mA
Surface Mount NO NO
Tan Delta 4.0 2
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare TWCA825K060CCLZ0700 with alternatives

Compare TWCA825K060CLLZ0700 with alternatives