TWCA686K006CLSZ000H vs M39006/22-0445H feature comparison

TWCA686K006CLSZ000H Kyocera AVX Components

Buy Now Datasheet

M39006/22-0445H Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
ESR 1580 mΩ
JESD-609 Code e0
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 374.4 mA 374.4 mA
Surface Mount NO NO
Tan Delta 7.5 0.15
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Manufacturer Series CLR79
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/22

Compare TWCA686K006CLSZ000H with alternatives

Compare M39006/22-0445H with alternatives